Part Details for MCSH21B102K250CT by SPC Multicomp
Overview of MCSH21B102K250CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH21B102K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7433
|
Newark | Cap, Mlcc, X7R, 1000Pf, 25V, 0805, Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MCSH21B102K250CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1893 |
|
$0.0150 | Buy Now |
DISTI #
03AC3003
|
Newark | Cap, 1000Pf, 25V, 10%, X7R, 0805, Reel, Capacitance:1000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSH21B102K250CT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0330 | Buy Now |