Part Details for MCSH21B152K160CT by SPC Multicomp
Overview of MCSH21B152K160CT by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH21B152K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7413
|
Newark | Smd Multilayer Ceramic Capacitor, Mcsh Series, 1500 Pf, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCSH21B152K160CT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2776 |
|
$0.0410 / $0.2380 | Buy Now |
DISTI #
1856433RL
|
element14 Asia-Pacific | CAP, 1500PF, 16V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 2806 |
|
$0.0318 / $0.0369 | Buy Now |
DISTI #
1856433
|
element14 Asia-Pacific | CAP, 1500PF, 16V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2806 |
|
$0.0318 / $0.0443 | Buy Now |
DISTI #
1856433RL
|
Farnell | CAP, 1500PF, 16V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 2776 |
|
$0.0231 / $0.0300 | Buy Now |
DISTI #
1856433
|
Farnell | CAP, 1500PF, 16V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 2776 |
|
$0.0231 / $0.1002 | Buy Now |