Part Details for MCSJK-3N-25.00-3.3-25-B by SPC Multicomp
Overview of MCSJK-3N-25.00-3.3-25-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MCSJK-3N-25.00-3.3-25-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8520
|
Newark | Oscillator, 25Mhz, 3.2Mm X 2.5Mm, Cmos, Frequency Nom:25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:-, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSJK-3N-25.00-3.3-25-B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3155 |
|
$0.7430 / $1.2100 | Buy Now |
Part Details for MCSJK-3N-25.00-3.3-25-B
MCSJK-3N-25.00-3.3-25-B CAD Models
MCSJK-3N-25.00-3.3-25-B Part Data Attributes
|
MCSJK-3N-25.00-3.3-25-B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-3N-25.00-3.3-25-B
SPC Multicomp
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,87/67 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |