Part Details for MCSJK-6NC1-24.576-25-B by SPC Multicomp
Overview of MCSJK-6NC1-24.576-25-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSJK-6NC1-24.576-25-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8681
|
Newark | Oscillator, 24.576Mhz, 7Mm X 5Mm, Cmos, Frequency Nom:24.576Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSJK-6NC1-24.576-25-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 519 |
|
$0.7870 / $1.2900 | Buy Now |
Part Details for MCSJK-6NC1-24.576-25-B
MCSJK-6NC1-24.576-25-B CAD Models
MCSJK-6NC1-24.576-25-B Part Data Attributes
|
MCSJK-6NC1-24.576-25-B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-6NC1-24.576-25-B
SPC Multicomp
CMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |