MCSJK-7NC2-30.00-25-C
SPC Multicomp
Description: CMOS Output Clock Oscillator,

Overview of MCSJK-7NC2-30.00-25-C by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for MCSJK-7NC2-30.00-25-C by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC8897
Newark Oscillator, 30Mhz, 5Mm X 3.2Mm, Cmos, Frequency Nom:30Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Multicomp Pro MCSJK-7NC2-30.00-25-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 42
  • 1 $1.3200
  • 100 $1.0500
  • 250 $0.9540
  • 500 $0.8700
  • 1,000 $0.8100
$0.8100 / $1.3200 Buy Now

CAD Models for MCSJK-7NC2-30.00-25-C by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCSJK-7NC2-30.00-25-C by SPC Multicomp

MCSJK-7NC2-30.00-25-C
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
DILCC4,.12
Physical Dimension
5mm x 3.2mm x 1.2mm
Rise Time-Max
8 ns
Supply Current-Max
20 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. MCSJK-7NC2-30.00-25-C
    SPC Multicomp
    CMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCSJK-7NC2-30.00-25-C by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCSJK-7NC2-30.00-25-C by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCSJK-7NC2-30.00-25-C would you like to use for your alert(s)?
  • Please alert me when MCSJK-7NC2-30.00-25-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCSJK-7NC2-30.00-25-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCSJK-7NC2-30.00-25-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCSJK-7NC2-30.00-25-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCSJK-7NC2-30.00-25-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCSJK-7NC2-30.00-25-C by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: