Part Details for MCSR06W4R70FTL by SPC Multicomp
Overview of MCSR06W4R70FTL by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSR06W4R70FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4235
|
Newark | Surface Mount Thick Film Resistor, Mcsr 06 Series, 4.7 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCSR06W4R70FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2370 |
|
$0.0100 / $0.0560 | Buy Now |
DISTI #
2074161
|
element14 Asia-Pacific | RES, 4R7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2370 |
|
$0.0037 / $0.0096 | Buy Now |
DISTI #
2074161RL
|
element14 Asia-Pacific | RES, 4R7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 2370 |
|
$0.0037 / $0.0074 | Buy Now |
DISTI #
2074161
|
Farnell | RES, 4R7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 2370 |
|
$0.0043 / $0.0234 | Buy Now |
DISTI #
2074161RL
|
Farnell | RES, 4R7, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 2370 |
|
$0.0043 / $0.0144 | Buy Now |
Part Details for MCSR06W4R70FTL
MCSR06W4R70FTL CAD Models
MCSR06W4R70FTL Part Data Attributes:
|
MCSR06W4R70FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSR06W4R70FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCSR06W4R70FTL
This table gives cross-reference parts and alternative options found for MCSR06W4R70FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSR06W4R70FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06W4R70FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCSR06W4R70FTL vs MR06W4R70FTL |