Part Details for MCSR08X100 JTL by SPC Multicomp
Overview of MCSR08X100 JTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSR08X100 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4388
|
Newark | Surface Mount Thick Film Resistor, Mcsr 08 Series, 10 Ohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Multicomp Pro MCSR08X100 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5938 |
|
$0.0100 / $0.0560 | Buy Now |