Part Details for MCSR12X27R0FTL by SPC Multicomp
Overview of MCSR12X27R0FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSR12X27R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4102
|
Newark | Surface Mount Thick Film Resistor, Mcsr 12 Series, 27 Ohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCSR12X27R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4670 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
2074619RL
|
element14 Asia-Pacific | RES, 27R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4670 |
|
$0.0088 / $0.0117 | Buy Now |
DISTI #
2074619
|
element14 Asia-Pacific | RES, 27R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4670 |
|
$0.0088 / $0.0139 | Buy Now |
DISTI #
2074619
|
Farnell | RES, 27R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 4670 |
|
$0.0117 / $0.0412 | Buy Now |
DISTI #
2074619RL
|
Farnell | RES, 27R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 1 Days Container: Reel | 4670 |
|
$0.0117 / $0.0174 | Buy Now |
DISTI #
2692295
|
Farnell | RES, 27R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0062 / $0.0100 | Buy Now |
Part Details for MCSR12X27R0FTL
MCSR12X27R0FTL CAD Models
MCSR12X27R0FTL Part Data Attributes
|
MCSR12X27R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSR12X27R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCSR12X27R0FTL
This table gives cross-reference parts and alternative options found for MCSR12X27R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSR12X27R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K270FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCSR12X27R0FTL vs RMSW32K270FB |
CRCW120627R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCSR12X27R0FTL vs CRCW120627R0FKTABC |
RC1206FR-0727R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCSR12X27R0FTL vs RC1206FR-0727R |
RMNW32K270FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCSR12X27R0FTL vs RMNW32K270FTP |
RK73H2BXTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCSR12X27R0FTL vs RK73H2BXTDD27R0F |
232272462709 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCSR12X27R0FTL vs 232272462709 |
WR12X27R0FDLV | Fixed Resistor, 0.25W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | MCSR12X27R0FTL vs WR12X27R0FDLV |
MR12X27R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCSR12X27R0FTL vs MR12X27R0FTL |
CR32TR270F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | MCSR12X27R0FTL vs CR32TR270F |
RK73H2BTTEB27R0F | RES,SMT,THICK FILM,27 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | MCSR12X27R0FTL vs RK73H2BTTEB27R0F |