Part Details for MCSR12X4R7 JTL by SPC Multicomp
Overview of MCSR12X4R7 JTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSR12X4R7 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4134
|
Newark | Surface Mount Thick Film Resistor, Mcsr 12 Series, 4.7 Ohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Multicomp Pro MCSR12X4R7 JTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1121 |
|
$0.0150 / $0.0880 | Buy Now |