Part Details for MCT024N0TW240320PMLIPS by Midas Displays
Overview of MCT024N0TW240320PMLIPS by Midas Displays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT024N0TW240320PMLIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6886
|
Newark | Display, Lcd, 2.4", 240X320, Portrait, Display Size:2.4", Resolution:240 X 320 Pixels, Vga Size:Qvga, Display Orientation:Portrait, Display Appearance:Rgb, Logic Voltage:3.3V, Interface Type:Parallel, Display Brightness:450Cd/M2, Rohs Compliant: Yes |Midas Displays MCT024N0TW240320PMLIPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$40.6900 / $46.0900 | Buy Now |
DISTI #
2664749
|
element14 Asia-Pacific | DISPLAY, LCD, 2.4", 240X320, PORTRAIT RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$44.3870 / $63.2593 | Buy Now |
DISTI #
2664749
|
Farnell | DISPLAY, LCD, 2.4", 240X320, PORTRAIT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$33.3013 / $43.4332 | Buy Now |