Part Details for MCT06030C4228FP500 by Vishay Intertechnologies
Overview of MCT06030C4228FP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C4228FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6088
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 4.22 Ohm, 100 Mw, - 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Vishay MCT06030C4228FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4236 |
|
$0.0470 / $0.1270 | Buy Now |
DISTI #
594-MCT06030C4228FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% P5 4R22 | 0 |
|
$0.0220 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0154 | Buy Now |
Part Details for MCT06030C4228FP500
MCT06030C4228FP500 CAD Models
MCT06030C4228FP500 Part Data Attributes
|
MCT06030C4228FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C4228FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C4228FP500
This table gives cross-reference parts and alternative options found for MCT06030C4228FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C4228FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FTS4R22 | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C4228FP500 vs RB06FTS4R22 |
RT0603FRE074R22 | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C4228FP500 vs RT0603FRE074R22 |
RTF164R22F | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C4228FP500 vs RTF164R22F |
MCT06030C4228FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 4.22 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C4228FP500 vs MCT06030C4228FP500 |
RB06FBS4R22 | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C4228FP500 vs RB06FBS4R22 |