Part Details for MCT06030E2153BP100 by Vishay Intertechnologies
Overview of MCT06030E2153BP100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030E2153BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5914
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 215 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Vishay MCT06030E2153BP100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 / $0.6780 | Buy Now |
DISTI #
594-MCT06030E2153BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P1 215K | 0 |
|
$0.2370 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
MCT06030E2153BP100
|
Avnet Abacus | SMD Chip Resistor, 215 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030E2153BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |