Part Details for MCT06030E2153BP500 by Vishay Intertechnologies
Overview of MCT06030E2153BP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030E2153BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030E2153BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P5 215K | 0 |
|
$0.1420 / $0.1470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1423 | Buy Now |
|
New Advantage Corporation | PRECISION FLAT CHIP RESISTOR, REEL 7in., P0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1210 | Buy Now |