-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5946
|
Newark | Surface Mount Thin Film Resistor, Mct Series, 51.1 Ohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Vishay MCT06030E5119BP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 745 |
|
$0.3860 / $0.7000 | Buy Now |
DISTI #
594-MCT06030E5119BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P1 51R1 | 0 |
|
$0.2750 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
MCT06030E5119BP100
|
Avnet Abacus | SMD Chip Resistor, 51.1 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030E5119BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030E5119BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030E5119BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030E5119BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E5119BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF1651R1A15PPM | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | MCT06030E5119BP100 vs RTF1651R1A15PPM |
9T06031A51R1BDPF4 | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E5119BP100 vs 9T06031A51R1BDPF4 |
CMF060351R1+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 51.1ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030E5119BP100 vs CMF060351R1+-0.1%TCR15 |
MCT0603-150.1%ATP151R1 | Res,SMT,Thin Film,51.1 Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case, | Vishay Intertechnologies | MCT06030E5119BP100 vs MCT0603-150.1%ATP151R1 |
MCT06030E5119BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 51.1 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030E5119BP100 vs MCT06030E5119BP100 |
RT0603BRC0751R1 | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030E5119BP100 vs RT0603BRC0751R1 |