Part Details for MCT0603F104ZCT by SPC Multicomp
Overview of MCT0603F104ZCT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603F104ZCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9086
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Capacitance:0.1µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Mct Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MCT0603F104ZCT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 / $0.0760 | Buy Now |
DISTI #
03AC3041
|
Newark | Cap, 0.1µf, 25V, Y5V, 0603, Capacitance:0.1µf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:-, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Multicomp Pro MCT0603F104ZCT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
Part Details for MCT0603F104ZCT
MCT0603F104ZCT CAD Models
MCT0603F104ZCT Part Data Attributes
|
MCT0603F104ZCT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCT0603F104ZCT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCT0603F104ZCT
This table gives cross-reference parts and alternative options found for MCT0603F104ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603F104ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F104Z250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCT0603F104ZCT vs 0603F104Z250CG |
MC03ZTF250104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0603, CHIP | Viking Tech Corp | MCT0603F104ZCT vs MC03ZTF250104 |