Part Details for MCT0603PW0R0 by Vishay Intertechnologies
Overview of MCT0603PW0R0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603PW0R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 745 |
|
RFQ |
Part Details for MCT0603PW0R0
MCT0603PW0R0 CAD Models
MCT0603PW0R0 Part Data Attributes
|
MCT0603PW0R0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603PW0R0
Vishay Intertechnologies
Thin Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCT0603PW0R0
This table gives cross-reference parts and alternative options found for MCT0603PW0R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603PW0R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603PW0R0 | RES,SMT,THIN FILM,20M OHMS,0603 CASE | Vishay Beyschlag | MCT0603PW0R0 vs MCT0603PW0R0 |
MCT06030Z0000ZP500 | Thin Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603PW0R0 vs MCT06030Z0000ZP500 |
MCT06030Z0000ZP500 | JUMPER, THIN FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT0603PW0R0 vs MCT06030Z0000ZP500 |