Part Details for MCT101HDMI-A by Midas Displays
Overview of MCT101HDMI-A by Midas Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MCT101HDMI-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7136
|
Newark | Lcd Tft Display, 10.1", Hdmi, Rgb, Display Size:10.1", Resolution:1280 X 800 Pixels, Vga Size:-, Display Orientation:Landscape, Display Appearance:Rgb, Logic Voltage:5V, Interface Type:Hdmi, Display Brightness:1100Cd/M² Rohs Compliant: Yes |Midas Displays MCT101HDMI-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$139.0700 | Buy Now |
Part Details for MCT101HDMI-A
MCT101HDMI-A CAD Models
MCT101HDMI-A Part Data Attributes
|
MCT101HDMI-A
Midas Displays
Buy Now
|
Compare Parts:
MCT101HDMI-A
Midas Displays
|
Samacsys Manufacturer | MIDAS |