MCT6-X007
Description: Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6

Overview of MCT6-X007 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9501AI-01B1-XX00-78.125000 SiTime Ultra-low Jitter Differential XO for Standard Networking Frequencies

Price & Stock for MCT6-X007 by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components   40
  • 1 $1.8265
  • 4 $1.4612
  • 15 $1.0959
$1.0959 / $1.8265 Buy Now

CAD Models for MCT6-X007 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT6-X007 by Siemens

MCT6-X007
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
50%
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. MCT6-X007
    Siemens
    Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6
    VS

Alternate Parts for MCT6-X007

This table gives cross-reference parts and alternative options found for MCT6-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT6-X007T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 Vishay Intertechnologies MCT6-X007 vs MCT6-X007T
ILCT6-X007T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens MCT6-X007 vs ILCT6-X007T
ILCT6-X007T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Infineon Technologies AG MCT6-X007 vs ILCT6-X007T
MCT6-X007T Transistor Output Optocoupler Vishay Semiconductors MCT6-X007 vs MCT6-X007T
MCT6-X007 Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN Vishay Semiconductors MCT6-X007 vs MCT6-X007
MCT6-X009 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 Infineon Technologies AG MCT6-X007 vs MCT6-X009
MCT6-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 Siemens MCT6-X007 vs MCT6-X009T
ILCT6-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Infineon Technologies AG MCT6-X007 vs ILCT6-X009T
MCT6-X007 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 Infineon Technologies AG MCT6-X007 vs MCT6-X007
MCT6-X009T Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 Vishay Intertechnologies MCT6-X007 vs MCT6-X009T
Part Number Description Manufacturer Compare
MCT272-X017T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG MCT6-X007 vs MCT272-X017T
MCT274-X009T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT6-X007 vs MCT274-X009T
MCT275-X009 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG MCT6-X007 vs MCT275-X009
MCT270-X019T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT6-X007 vs MCT270-X019T
MCT271-X019 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Vishay Intertechnologies MCT6-X007 vs MCT271-X019
MCT270-X007T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT6-X007 vs MCT270-X007T
MCT276-X009 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG MCT6-X007 vs MCT276-X009
MCT271-X017T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT6-X007 vs MCT271-X017T
MCT272-X016 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens MCT6-X007 vs MCT272-X016
MCT275-X007T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG MCT6-X007 vs MCT275-X007T

Related Parts for MCT6-X007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT6-X007 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT6-X007 by Siemens

Select Manufacturer
Which Manufacturer of MCT6-X007 would you like to use for your alert(s)?
  • Please alert me when MCT6-X007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT6-X007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT6-X007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT6-X007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT6-X007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT6-X007 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: