There are no models available for this part yet.
Overview of MCT6SM by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT6SM by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-MCT6SM-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3327 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2600 | Buy Now | ||
DISTI #
77681945
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 50000 |
|
$0.2760 | Buy Now | |
NAC | Transistor Output Optocoupler,2-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2560 / $0.3800 | Buy Now | ||
Ozdisan Elektronik | DC-IN 2-CH TRANSISTOR DC-OUT PDIP8 SMD | 0 |
|
$0.5378 / $0.6185 | RFQ |
CAD Models for MCT6SM by Isocom Components
Part Data Attributes for MCT6SM by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
20%
|
Current Transfer Ratio-Nom
|
20%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|