There are no models available for this part yet.
Overview of MCT6W by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT6W by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCT6W-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
917 In Stock |
|
$0.2860 / $1.1200 | Buy Now | |
DISTI #
MCT6W
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: MCT6W) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now | |
DISTI #
MCT6W
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Bulk (Alt: MCT6W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 140 Partner Stock |
|
RFQ | ||
DISTI #
MCT6W
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Bulk (Alt: MCT6W) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 7000 Factory Stock |
|
$0.2784 / $0.3323 | Buy Now | |
DISTI #
512-MCT6W
|
Mouser Electronics | Transistor Output Optocouplers 8-Pin Optocoupler Dual Ch Phototrans RoHS: Compliant | 2105 |
|
$0.2800 / $0.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3040 | Buy Now | ||
Onlinecomponents.com | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler | 0 |
|
$0.2744 / $0.3406 | Buy Now | ||
DISTI #
MCT6W
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk (Alt: MCT6W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 7000 |
|
RFQ |
CAD Models for MCT6W by onsemi
Part Data Attributes for MCT6W by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DIP-16/8
|
Manufacturer Package Code
|
646CJ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
20%
|
Current Transfer Ratio-Nom
|
20%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
2
|
On-State Current-Max
|
0.03 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Related Parts for MCT6W
-
MCT9001SOptocoupler
-
NVMFS5833NT3GPower Field-Effect Transistors
-
MBR30040CTRectifier Diodes
-
MCZ33730EKOther Analog ICs
-
MC33269DTRK-012GLinear Regulator ICs
-
FSFR2100XSLPeripheral Drivers
-
MCZ33903BD3EKPower Management Circuits
-
MD3251Small Signal Bipolar Transistors
-
A3P1000-PQG208IField Programmable Gate Arrays