-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9402
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:55V Rohs Compliant: Yes |Onsemi MCT9001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$0.3140 / $0.7180 | Buy Now |
DISTI #
31Y2523
|
Newark | Transistor Output Optocoupler, 2, 5 Kv, 50 %, 60 Ma, Dip, 8 Rohs Compliant: Yes |Onsemi MCT9001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3500 / $1.0900 | Buy Now |
DISTI #
26AC1854
|
Newark | 8Pb 2-Ch Tr Dip Rohs Compliant: Yes |Onsemi MCT9001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3570 | Buy Now |
DISTI #
MCT9001-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2975 / $1.0200 | Buy Now |
DISTI #
MCT9001
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: MCT9001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2810 / $0.3354 | Buy Now |
DISTI #
58K9402
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Bulk (Alt: 58K9402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 41 Partner Stock |
|
$0.3570 / $0.8110 | Buy Now |
DISTI #
512-MCT9001
|
Mouser Electronics | Transistor Output Optocouplers 2-CH PHOTOTRANS DIP8 RoHS: Compliant | 7194 |
|
$0.2970 / $0.9200 | Buy Now |
|
Future Electronics | MCT9001 Series 5300 Vrms 55 V Through Hole Dual Phototransistor Optocoupler-DIP8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5228Tube |
|
$0.2950 / $0.3550 | Buy Now |
|
Bristol Electronics | 1219 |
|
RFQ | ||
DISTI #
MCT9001
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: MCT9001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2810 / $0.3354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT9001
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT9001
onsemi
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MCT9001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT9001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT9001 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8 | Quality Technologies Corp | MCT9001 vs MCT9001 |