Part Details for MCTC0525B5112T5G by SPC Multicomp
Overview of MCTC0525B5112T5G by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTC0525B5112T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1575982RL
|
Farnell | RES, 51K1, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 2 Days Container: Reel | 0 |
|
$0.0522 / $0.1486 | Buy Now |
DISTI #
1575982
|
Farnell | RES, 51K1, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0522 / $0.3509 | Buy Now |
Part Details for MCTC0525B5112T5G
MCTC0525B5112T5G CAD Models
MCTC0525B5112T5G Part Data Attributes
|
MCTC0525B5112T5G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTC0525B5112T5G
SPC Multicomp
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |