Part Details for MCTR35JDD3301 by SPC Multicomp
Overview of MCTR35JDD3301 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTR35JDD3301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1429
|
Newark | Res, 3K3, 5%, 35W, To-220, Thick Film, Resistance:3.3Kohm, Product Range:Tr35 Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case Style:To-220, Voltage Rating:350V, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Multicomp Pro MCTR35JDD3301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.9300 / $2.9400 | Buy Now |