There are no models available for this part yet.
Overview of MCTR50FDE0100H by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCTR50FDE0100H by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC1476
|
Newark | Res, 10R, 1%, 50W, To-220, Thick Film, Resistance:10Ohm, Product Range:Tr50-H Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Case Style:To-220, Voltage Rating:420V, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Multicomp Pro MCTR50FDE0100H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$2.4700 / $3.7700 | Buy Now |