Part Details for MCTR50FDE0470H by SPC Multicomp
Overview of MCTR50FDE0470H by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTR50FDE0470H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1480
|
Newark | Res, Thick Film, 47R, 1%, 50W, To-220, Resistance:47Ohm, Product Range:Tr50-H Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:420V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCTR50FDE0470H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.2900 / $2.7100 | Buy Now |