Part Details for MCU0805C222JCT by SPC Multicomp
Overview of MCU0805C222JCT by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU0805C222JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9280
|
Newark | Ceramic Capacitor 2200Pf 50V, C0G, 5%, 0805, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mcu Series, Qualification:-Rohs Compliant: Yes |Multicomp Pro MCU0805C222JCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1098 |
|
$0.0030 | Buy Now |
DISTI #
03AC3054
|
Newark | Cap, 2200Pf, 50V, 5%, C0G, 0805, Reel, Capacitance:2200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mcu Series, Operating Rohs Compliant: Yes |Multicomp Pro MCU0805C222JCT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
9406220RL
|
element14 Asia-Pacific | CAP, 2200PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 28389 |
|
$0.0296 / $0.0480 | Buy Now |
DISTI #
9406220
|
element14 Asia-Pacific | CAP, 2200PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 28389 |
|
$0.0296 / $0.1286 | Buy Now |
DISTI #
2666301
|
element14 Asia-Pacific | CAP, 2200PF, 50V, 5%, C0G, 0805, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0288 / $0.0303 | Buy Now |
DISTI #
9406220
|
Farnell | CAP, 2200PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 23639 |
|
$0.0294 / $0.1276 | Buy Now |
DISTI #
9406220RL
|
Farnell | CAP, 2200PF, 50V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 23639 |
|
$0.0294 / $0.0472 | Buy Now |
DISTI #
2666301
|
Farnell | CAP, 2200PF, 50V, 5%, C0G, 0805, REEL RoHS: Compliant Min Qty: 4000 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$0.0153 / $0.0234 | Buy Now |
Part Details for MCU0805C222JCT
MCU0805C222JCT CAD Models
MCU0805C222JCT Part Data Attributes:
|
MCU0805C222JCT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCU0805C222JCT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCU0805C222JCT
This table gives cross-reference parts and alternative options found for MCU0805C222JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805C222JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0500222JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCU0805C222JCT vs 0805Y0500222JAB |
500R15N222JV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MCU0805C222JCT vs 500R15N222JV4E |
C0G0805222J1HPR | CAP,CERAMIC,2.2NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | MCU0805C222JCT vs C0G0805222J1HPR |
C0G0805222J1HNR | CAP,CERAMIC,2.2NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | MCU0805C222JCT vs C0G0805222J1HNR |
0805Y0500222JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCU0805C222JCT vs 0805Y0500222JAR |
0805Y0500222JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MCU0805C222JCT vs 0805Y0500222JAT |
C0G0805222J1HSB | CAP,CERAMIC,2.2NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | MCU0805C222JCT vs C0G0805222J1HSB |
500R15N222JV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MCU0805C222JCT vs 500R15N222JV4T |
C0G0805222J1HSR | CAP,CERAMIC,2.2NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | MCU0805C222JCT vs C0G0805222J1HSR |
0805Y0500222JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MCU0805C222JCT vs 0805Y0500222JAR |