Part Details for MCUSD19A175B11.5RS by SPC Multicomp
Overview of MCUSD19A175B11.5RS by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCUSD19A175B11.5RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2016
|
Newark | Transceiver, 175Khz, 19Mm, Metal, Sensing Range Min:-, Sensing Range Max:-, Beam Angle:7°, Switching Frequency:175Khz, External Diameter:19Mm, Sensitivity (Db):-, Operating Temperature Min:-20°C, Operating Temperature Max:80°C, Rohs Compliant: Yes |Multicomp MCUSD19A175B11.5RS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4400 / $28.5900 | Buy Now |