Part Details for MCUST10P40B07RO by SPC Multicomp
Overview of MCUST10P40B07RO by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCUST10P40B07RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2024
|
Newark | Transmitter, 40Khz, 10Mm, Plastic, Sensing Range Min:-, Sensing Range Max:-, Beam Angle:50°, Switching Frequency:40Khz, External Diameter:10Mm, Sensitivity (Db):-, Operating Temperature Min:-35°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Multicomp MCUST10P40B07RO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 788 |
|
$2.0800 / $3.0600 | Buy Now |