Part Details for MCV-12FR-2M by Mencom Corporation
Overview of MCV-12FR-2M by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85412FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 150mA Synchronous Buck Regulator | |
ISL85012FRZ-T7A | Renesas Electronics Corporation | 12A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for MCV-12FR-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202739
|
RS | Cable, MCV, M23 12 Pole, Female, Discrete, 2M, 6A, 1/2 inch NPT | Mencom MCV-12FR-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$65.1100 / $69.2600 | RFQ |
|
Onlinecomponents.com | MCV - M23 Receptacle - 12 Pole - Female Straight - Discrete - 2M - 6A - 1/2" NPT - Front Mount - Nickel Plated Brass RoHS: Compliant | 18 Factory Stock |
|
$55.4500 / $75.3100 | Buy Now |
|
Master Electronics | MCV - M23 Receptacle - 12 Pole - Female Straight - Discrete - 2M - 6A - 1/2" NPT - Front Mount - Nickel Plated Brass RoHS: Compliant | 18 Factory Stock |
|
$55.4500 / $75.3100 | Buy Now |