Part Details for MCV-6MR-PIN-14 by Mencom Corporation
Overview of MCV-6MR-PIN-14 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCV-6MR-PIN-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74203232
|
RS | Contact Pin, MCV, Male Contact Pin, 20A, 14awg - 16awg | Mencom MCV-6MR-PIN-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Onlinecomponents.com | MCV - Male Contact Pin - 20A - 14awg - 16awg - Crimp for 6 pole & 7 pole FW RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |