Part Details for MCV151K14DS by SPC Multicomp
Overview of MCV151K14DS by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MCV151K14DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9980
|
Newark | Varistor, 250, 14Mm Disc, Voltage Rating Vac:95V, Voltage Rating Vdc:127V, Product Range:14D Series, Clamping Voltage Vc Max:250V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Multicomp Pro MCV151K14DS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4280 |
|
$0.0230 | Buy Now |
Part Details for MCV151K14DS
MCV151K14DS CAD Models
MCV151K14DS Part Data Attributes:
|
MCV151K14DS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCV151K14DS
SPC Multicomp
Varistor, 127V, 45J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |