Part Details for MCV180K05DS by SPC Multicomp
Overview of MCV180K05DS by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MCV180K05DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9982
|
Newark | Varistor, 36, 5Mm Disc, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:5D Series, Clamping Voltage Vc Max:36V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:100A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Multicomp Pro MCV180K05DS Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MCV180K05DS
MCV180K05DS CAD Models
MCV180K05DS Part Data Attributes
|
MCV180K05DS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCV180K05DS
SPC Multicomp
Varistor, 14V, 0.6J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |