Part Details for MCVFZ035M101FB3L by SPC Multicomp
Overview of MCVFZ035M101FB3L by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVFZ035M101FB3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6078
|
Newark | Cap, 100µf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100µf, Voltage Rating:35V, Esr:-, Product Range:Fz, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Multicomp Pro MCVFZ035M101FB3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8582 |
|
$0.2460 / $0.4260 | Buy Now |
DISTI #
94Y6036
|
Newark | Cap, 100µf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100µf, Voltage Rating:35V, Esr:-, Product Range:Fz, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Multicomp Pro MCVFZ035M101FB3L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.4140 / $0.6760 | Buy Now |