Part Details for MCVFZ035M471XB6L by SPC Multicomp
Overview of MCVFZ035M471XB6L by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVFZ035M471XB6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6080
|
Newark | Cap, Alu Elec, 470Uf, 35V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fz, V-Chip Series, Product Width:-Rohs Compliant: Yes |Multicomp Pro MCVFZ035M471XB6L Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 200 |
|
$0.1320 | Buy Now |
DISTI #
01AC9214
|
Newark | Cap, 470Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:35V, Esr:-, Product Range:Fz, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Multicomp Pro MCVFZ035M471XB6L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3425 |
|
$0.6170 / $1.0100 | Buy Now |