Part Details for MCVVT016M470DA1L by SPC Multicomp
Overview of MCVVT016M470DA1L by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVVT016M470DA1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6126
|
Newark | Cap, 47Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:16V, Esr:-, Product Range:Vt, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCVVT016M470DA1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32860 |
|
$0.0480 / $0.0830 | Buy Now |
DISTI #
94Y6083
|
Newark | Cap, Alu Elec, 47Uf, 16V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Vt, V-Chip Series, Product Length:- Rohs Compliant: Yes |Multicomp Pro MCVVT016M470DA1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0230 | Buy Now |