Part Details for MCVVT016M4R7CA1L by SPC Multicomp
Overview of MCVVT016M4R7CA1L by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVVT016M4R7CA1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6124
|
Newark | Cap, 4.7Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:4.7Μf, Voltage Rating:16V, Esr:-, Product Range:Vt, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Multicomp Pro MCVVT016M4R7CA1L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 11500 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
01AC9222
|
Newark | Cap, 4.7Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:4.7Μf, Voltage Rating:16V, Esr:-, Product Range:Vt, V-Chip Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Multicomp Pro MCVVT016M4R7CA1L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3588 |
|
$0.0400 / $0.0690 | Buy Now |
DISTI #
2630483RL
|
element14 Asia-Pacific | CAP, 4.7F, 16V, SMD RoHS: Compliant Min Qty: 5 Container: Reel | 3588 |
|
$0.0636 | Buy Now |
DISTI #
2630483
|
element14 Asia-Pacific | CAP, 4.7F, 16V, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3588 |
|
$0.0636 | Buy Now |
DISTI #
2627688
|
element14 Asia-Pacific | CAP, 4.7F, 16V, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 11500 |
|
$0.0473 / $0.0503 | Buy Now |
DISTI #
2627688
|
Farnell | CAP, 4.7F, 16V, SMD RoHS: Compliant Min Qty: 2000 Lead time: 20 Weeks, 5 Days Container: Reel | 11500 |
|
$0.0284 / $0.0376 | Buy Now |
DISTI #
2630483
|
Farnell | CAP, 4.7F, 16V, SMD RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 3588 |
|
$0.1353 / $0.3857 | Buy Now |
DISTI #
2630483RL
|
Farnell | CAP, 4.7F, 16V, SMD RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 5 Days Container: Reel | 3588 |
|
$0.1353 / $0.2392 | Buy Now |