Part Details for MCVZ1206M220AGT by SPC Multicomp
Overview of MCVZ1206M220AGT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCVZ1206M220AGT
MCVZ1206M220AGT CAD Models
MCVZ1206M220AGT Part Data Attributes
|
MCVZ1206M220AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ1206M220AGT
SPC Multicomp
Varistor, 22V, 0.4J, Surface Mount, CHIP, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |