Part Details for MCW0406MC1200FP500 by Vishay Intertechnologies
Overview of MCW0406MC1200FP500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCW0406MC1200FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0399 | Buy Now |
|
ComSIT USA | PROFESSIONAL WIDE TERMINAL THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.2W, 120ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0406 RoHS: Compliant | Europe - 15000 |
|
RFQ |
Part Details for MCW0406MC1200FP500
MCW0406MC1200FP500 CAD Models
MCW0406MC1200FP500 Part Data Attributes:
|
MCW0406MC1200FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCW0406MC1200FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 120ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0406, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Cardboard, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |