Part Details for MCW68332A by NXP Semiconductors
Overview of MCW68332A by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCW68332A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9555
|
Newark | Nxp Rohs Compliant: Yes |Nxp MCW68332A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3400 / $31.4000 | Buy Now |
DISTI #
MCW68332A-ND
|
DigiKey | IC MCU 32BIT Min Qty: 13 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$26.1354 | Buy Now |
DISTI #
MCW68332A
|
Avnet Americas | MCW68332A/DUMMY/NO MARKCHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: MCW68332A) RoHS: Compliant Min Qty: 146 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$25.5498 | Buy Now |
DISTI #
841-MCW68332A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU,2KRAM,TPU,QSM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 146 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$21.4500 | Buy Now |
Part Details for MCW68332A
MCW68332A CAD Models
MCW68332A Part Data Attributes
|
MCW68332A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCW68332A
NXP Semiconductors
32-BIT, MICROCONTROLLER, UUC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | X-XUUC-N | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |