Part Details for MCWF06R3901BTL by SPC Multicomp
Overview of MCWF06R3901BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06R3901BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3404
|
Newark | Res, 3K9, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:3.9Kohm, Product Range:Mcwf06R Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06R3901BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1020 |
|
$0.0160 | Buy Now |
DISTI #
67X4196
|
Newark | Surface Mount Chip Resistor, Thin Film, Mcwf06R Series, 3.9 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCWF06R3901BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0390 | Buy Now |
Part Details for MCWF06R3901BTL
MCWF06R3901BTL CAD Models
MCWF06R3901BTL Part Data Attributes
|
MCWF06R3901BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R3901BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCWF06R3901BTL
This table gives cross-reference parts and alternative options found for MCWF06R3901BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R3901BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABCX3901N | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | MCWF06R3901BTL vs AR03ABCX3901N |
RN731JTTDD3901A25 | Fixed Resistor, Thin Film, 0.063W, 3900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWF06R3901BTL vs RN731JTTDD3901A25 |
RTX033901BDP3 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | MCWF06R3901BTL vs RTX033901BDP3 |
RP73F1J3K9BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | MCWF06R3901BTL vs RP73F1J3K9BTD |
SF06R3901BALQ | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06R3901BTL vs SF06R3901BALQ |
AS0603E3901B-T5 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | MCWF06R3901BTL vs AS0603E3901B-T5 |
RN731JLTD3901B25 | Fixed Resistor, Thin Film, 0.063W, 3900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWF06R3901BTL vs RN731JLTD3901B25 |
PRC0603TTC25X3.9K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | MCWF06R3901BTL vs PRC0603TTC25X3.9K+/-0.1% |
AR03ATCX3901 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWF06R3901BTL vs AR03ATCX3901 |
CRT0603-BY-3901EST | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWF06R3901BTL vs CRT0603-BY-3901EST |