Part Details for MCWF06R56R0BTL by SPC Multicomp
Overview of MCWF06R56R0BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06R56R0BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2001
|
Newark | Res, 56R, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:56Ohm, Product Range:Mcwf06R Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Multicomp Pro MCWF06R56R0BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3830 |
|
$0.0600 / $0.1510 | Buy Now |
DISTI #
67X4210
|
Newark | Surface Mount Chip Resistor, Thin Film, Mcwf06R Series, 56 Ohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCWF06R56R0BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0390 | Buy Now |
Part Details for MCWF06R56R0BTL
MCWF06R56R0BTL CAD Models
MCWF06R56R0BTL Part Data Attributes
|
MCWF06R56R0BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R56R0BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCWF06R56R0BTL
This table gives cross-reference parts and alternative options found for MCWF06R56R0BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R56R0BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX0560 | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWF06R56R0BTL vs AR03BBCX0560 |
RTX0356R0BDTP | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | MCWF06R56R0BTL vs RTX0356R0BDTP |
PRC0603TTC25X56R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | MCWF06R56R0BTL vs PRC0603TTC25X56R+-0.1% |
AR03ATCX0560N | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | MCWF06R56R0BTL vs AR03ATCX0560N |
RT0603BRD1356RL | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWF06R56R0BTL vs RT0603BRD1356RL |
CRT0603-AY-56R0EAS | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWF06R56R0BTL vs CRT0603-AY-56R0EAS |
AR03ABCX0560 | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWF06R56R0BTL vs AR03ABCX0560 |
NTRH06A56R0CTRF | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | MCWF06R56R0BTL vs NTRH06A56R0CTRF |
AR03BTCX0560 | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCWF06R56R0BTL vs AR03BTCX0560 |
NTRA06HA56R0CTRQYF | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MCWF06R56R0BTL vs NTRA06HA56R0CTRQYF |