Part Details for MCWF06W1432BTL by SPC Multicomp
Overview of MCWF06W1432BTL by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCWF06W1432BTL
MCWF06W1432BTL CAD Models
MCWF06W1432BTL Part Data Attributes
|
MCWF06W1432BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06W1432BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 14300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06W1432BTL
This table gives cross-reference parts and alternative options found for MCWF06W1432BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06W1432BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060314.3KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | MCWF06W1432BTL vs CAR060314.3KOHMS0.1%10PPM |
NTR06A1432BTRF | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MCWF06W1432BTL vs NTR06A1432BTRF |
RN73C1J14K3ATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 14300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | MCWF06W1432BTL vs RN73C1J14K3ATDF |
AR03BTRC6C6Y1432 | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W1432BTL vs AR03BTRC6C6Y1432 |
NTR06B1432BTRF | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MCWF06W1432BTL vs NTR06B1432BTRF |
NTR06A1432BTR1KF | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | MCWF06W1432BTL vs NTR06A1432BTR1KF |
AR03ABBY1432N | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | MCWF06W1432BTL vs AR03ABBY1432N |
RN73C1J14K3ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 14300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | MCWF06W1432BTL vs RN73C1J14K3ATDG |
AR03BPC6C6Y1432N | Fixed Resistor, Thin Film, 0.0625W, 14300ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W1432BTL vs AR03BPC6C6Y1432N |
UPTF0603-16W-N-1432BT | Fixed Resistor, Thin Film, 0.063W, 14300ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWF06W1432BTL vs UPTF0603-16W-N-1432BT |