Part Details for MCWF06W2152BTL by SPC Multicomp
Overview of MCWF06W2152BTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06W2152BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8715
|
Newark | Res, 21K5, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:21.5Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W2152BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 / $0.3290 | Buy Now |
DISTI #
25AJ1378
|
Newark | Res, 21K5, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:21.5Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W2152BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0860 | Buy Now |
DISTI #
2339186
|
element14 Asia-Pacific | RES, 21K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0757 / $0.0897 | Buy Now |
DISTI #
2337414RL
|
element14 Asia-Pacific | RES, 21K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0897 / $0.1331 | Buy Now |
DISTI #
2337414
|
element14 Asia-Pacific | RES, 21K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0897 / $0.1470 | Buy Now |
DISTI #
2337414RL
|
Farnell | RES, 21K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.0776 / $0.1356 | Buy Now |
DISTI #
2337414
|
Farnell | RES, 21K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0776 / $0.3077 | Buy Now |
DISTI #
2339186
|
Farnell | RES, 21K5, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0541 / $0.0662 | Buy Now |
Part Details for MCWF06W2152BTL
MCWF06W2152BTL CAD Models
MCWF06W2152BTL Part Data Attributes
|
MCWF06W2152BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06W2152BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06W2152BTL
This table gives cross-reference parts and alternative options found for MCWF06W2152BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06W2152BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR060321K5+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCWF06W2152BTL vs AR060321K5+-0.1%TCR10 |
SF06W2152BALQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06W2152BTL vs SF06W2152BALQ |
RT0603B215210PPM | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | MCWF06W2152BTL vs RT0603B215210PPM |
CAR060321.5KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | MCWF06W2152BTL vs CAR060321.5KOHMS0.05%10PPM |
RN73C1JB2152B | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W2152BTL vs RN73C1JB2152B |
AR03BPC6C6Y2152N | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2152BTL vs AR03BPC6C6Y2152N |
RN73C1JTD2152A | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W2152BTL vs RN73C1JTD2152A |
RT0603A215210PPM | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | MCWF06W2152BTL vs RT0603A215210PPM |
AR03BPC6C5Y2152 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2152BTL vs AR03BPC6C5Y2152 |
AR03BTRC6C6Y2152N | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2152BTL vs AR03BTRC6C6Y2152N |