Part Details for MCWF06W2802BTL by SPC Multicomp
Overview of MCWF06W2802BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06W2802BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6111
|
Newark | Res, 28K, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:28Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Multicomp Pro MCWF06W2802BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0560 / $0.0880 | Buy Now |
DISTI #
69AC6110
|
Newark | Res, 28K, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:28Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Multicomp Pro MCWF06W2802BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2327 |
|
$0.1330 / $0.3370 | Buy Now |
Part Details for MCWF06W2802BTL
MCWF06W2802BTL CAD Models
MCWF06W2802BTL Part Data Attributes
|
MCWF06W2802BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06W2802BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06W2802BTL
This table gives cross-reference parts and alternative options found for MCWF06W2802BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06W2802BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV060310PPM28K0.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | MCWF06W2802BTL vs RV060310PPM28K0.1%GTRR1016 |
RN73C1J28KATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 28000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | MCWF06W2802BTL vs RN73C1J28KATDG |
RN73C1JB2802A | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W2802BTL vs RN73C1JB2802A |
RN73C1JTD2802B | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W2802BTL vs RN73C1JTD2802B |
SF06W2802AALQ | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06W2802BTL vs SF06W2802AALQ |
UPTF0603-16W-N-2802AT-1K | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCWF06W2802BTL vs UPTF0603-16W-N-2802AT-1K |
AR03BPC6C5Y2802N | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2802BTL vs AR03BPC6C5Y2802N |
RN73C1JB2802B | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W2802BTL vs RN73C1JB2802B |
AR03ATRC6Y2802 | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2802BTL vs AR03ATRC6Y2802 |
AR03BPC6C5Y2802 | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W2802BTL vs AR03BPC6C5Y2802 |