Part Details for MCWF08R2701BTL by SPC Multicomp
Overview of MCWF08R2701BTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08R2701BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4279
|
Newark | Surface Mount Thin Film Resistor, Wf08R Series, 2.7 Kohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWF08R2701BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0380 / $0.0590 | Buy Now |
DISTI #
95Y0271
|
Newark | Res, 2K7, 0.1%, 125Mw, 0805, Thin Film, Resistance:2.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWF08R2701BTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1120 |
|
$0.0100 | Buy Now |
DISTI #
2339517
|
element14 Asia-Pacific | RES, 2K7, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0487 / $0.0583 | Buy Now |
DISTI #
2337744RL
|
element14 Asia-Pacific | RES, 2K7, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 1000 |
|
$0.0613 / $0.0812 | Buy Now |
DISTI #
2337744
|
element14 Asia-Pacific | RES, 2K7, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1000 |
|
$0.0613 / $0.1012 | Buy Now |
DISTI #
2339517
|
Farnell | RES, 2K7, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 5000 |
|
$0.0386 / $0.0543 | Buy Now |
DISTI #
2337744RL
|
Farnell | RES, 2K7, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 34 Weeks, 1 Days Container: Reel | 500 |
|
$0.0605 / $0.0843 | Buy Now |
DISTI #
2337744
|
Farnell | RES, 2K7, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 500 |
|
$0.0605 / $0.2619 | Buy Now |
Part Details for MCWF08R2701BTL
MCWF08R2701BTL CAD Models
MCWF08R2701BTL Part Data Attributes:
|
MCWF08R2701BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08R2701BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08R2701BTL
This table gives cross-reference parts and alternative options found for MCWF08R2701BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08R2701BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R2701ATLQ | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R2701BTL vs WF08R2701ATLQ |
CRT0805-BY-2701EST | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCWF08R2701BTL vs CRT0805-BY-2701EST |
SF08R2701BTL | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R2701BTL vs SF08R2701BTL |
239064142702L | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCWF08R2701BTL vs 239064142702L |
239064132702L | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCWF08R2701BTL vs 239064132702L |
RN73H2ATTE2701B25 | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWF08R2701BTL vs RN73H2ATTE2701B25 |
SF08R2701BTLA | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R2701BTL vs SF08R2701BTLA |
AS0805E2701A-T5 | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | MCWF08R2701BTL vs AS0805E2701A-T5 |
SF08R2701AALQ | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R2701BTL vs SF08R2701AALQ |
WF08R2701AALQ | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R2701BTL vs WF08R2701AALQ |