Part Details for MCWF08R3601BTL by SPC Multicomp
Overview of MCWF08R3601BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08R3601BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4289
|
Newark | Surface Mount Thin Film Resistor, Wf08R Series, 3.6 Kohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWF08R3601BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0390 / $0.0600 | Buy Now |
DISTI #
43AC3465
|
Newark | Res, 3K6, 0.1%, 0.125W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:3.6Kohm, Product Range:Mcwf08R Series, Voltage Rating:150V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08R3601BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2229 |
|
$0.1000 / $0.2460 | Buy Now |
Part Details for MCWF08R3601BTL
MCWF08R3601BTL CAD Models
MCWF08R3601BTL Part Data Attributes
|
MCWF08R3601BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08R3601BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08R3601BTL
This table gives cross-reference parts and alternative options found for MCWF08R3601BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08R3601BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060143602L | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWF08R3601BTL vs 239060143602L |
SF08R3601AALQ | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R3601BTL vs SF08R3601AALQ |
RN73H2ATTD3601A25 | Fixed Resistor, Metal Film, 0.125W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08R3601BTL vs RN73H2ATTD3601A25 |
SF08R3601BTLA | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R3601BTL vs SF08R3601BTLA |
RN73R2ATTP3601B25 | Fixed Resistor, Metal Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08R3601BTL vs RN73R2ATTP3601B25 |
RN732ATTED3601A25 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWF08R3601BTL vs RN732ATTED3601A25 |
WF08R3601ATL | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | MCWF08R3601BTL vs WF08R3601ATL |
RT0805WRD103K6L | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWF08R3601BTL vs RT0805WRD103K6L |
ARG05BTC3601 | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCWF08R3601BTL vs ARG05BTC3601 |
SF08R3601ATLA | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R3601BTL vs SF08R3601ATLA |