Part Details for MCWF08R3901BTL by SPC Multicomp
Overview of MCWF08R3901BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08R3901BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7469
|
Newark | Res, 3K9, 0.1%, 125Mw, 0805, Thin Film, Resistance:3.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Multicomp Pro MCWF08R3901BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 875 |
|
$0.0090 | Buy Now |
DISTI #
67X4291
|
Newark | Surface Mount Thin Film Resistor, Wf08R Series, 3.9 Kohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWF08R3901BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0600 | Buy Now |
Part Details for MCWF08R3901BTL
MCWF08R3901BTL CAD Models
MCWF08R3901BTL Part Data Attributes
|
MCWF08R3901BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08R3901BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCWF08R3901BTL
This table gives cross-reference parts and alternative options found for MCWF08R3901BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08R3901BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064133902L | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCWF08R3901BTL vs 239064133902L |
239064143902L | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCWF08R3901BTL vs 239064143902L |
RN732ATTE3901A25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWF08R3901BTL vs RN732ATTE3901A25 |
SF08R3901BTLQ | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R3901BTL vs SF08R3901BTLQ |
SF08R3901BTLA | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R3901BTL vs SF08R3901BTLA |
RT0805WRD073K9L | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWF08R3901BTL vs RT0805WRD073K9L |
RN732ATTD3901A25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCWF08R3901BTL vs RN732ATTD3901A25 |
SF08R3901BTL | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08R3901BTL vs SF08R3901BTL |
RN73H2ATTE3901A25 | Fixed Resistor, Metal Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08R3901BTL vs RN73H2ATTE3901A25 |
RN732ALTED3901B25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCWF08R3901BTL vs RN732ALTED3901B25 |