Part Details for MCWF08U5623BTL by SPC Multicomp
Overview of MCWF08U5623BTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08U5623BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1809
|
Newark | Res, 562K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:562Kohm, Product Range:Mcwf08U Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08U5623BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0570 | Buy Now |
Part Details for MCWF08U5623BTL
MCWF08U5623BTL CAD Models
MCWF08U5623BTL Part Data Attributes:
|
MCWF08U5623BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08U5623BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 100 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCWF08U5623BTL
This table gives cross-reference parts and alternative options found for MCWF08U5623BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08U5623BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-5623-BT25 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCWF08U5623BTL vs BLU0805-5623-BT25 |
BLU0805ER-5623-BB25 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | MCWF08U5623BTL vs BLU0805ER-5623-BB25 |
RT0805B562325PPM | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | MCWF08U5623BTL vs RT0805B562325PPM |
SF08U5623AALQ | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08U5623BTL vs SF08U5623AALQ |
BLU0805-5623-BB25 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCWF08U5623BTL vs BLU0805-5623-BB25 |
BLU0805ER-5623-BB25Q | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | MCWF08U5623BTL vs BLU0805ER-5623-BB25Q |
BLU0805P-5623-BB25W | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | MCWF08U5623BTL vs BLU0805P-5623-BB25W |
BLU0805P-5623-BT25 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | MCWF08U5623BTL vs BLU0805P-5623-BT25 |
TE05G5623AC | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08U5623BTL vs TE05G5623AC |
WF08U5623BALQ | Fixed Resistor, Thin Film, 0.1W, 562000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08U5623BTL vs WF08U5623BALQ |