Part Details for MCWF12P6801FTL by SPC Multicomp
Overview of MCWF12P6801FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF12P6801FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1927
|
Newark | Res, 6K8, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:6.8Kohm, Product Range:Mcwf12P Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Multicomp Pro MCWF12P6801FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0110 | Buy Now |
DISTI #
2694490
|
Farnell | RES, THICK FILM, 6K8, 1%, 0.5W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0146 / $0.0437 | Buy Now |
DISTI #
2694490RL
|
Farnell | RES, THICK FILM, 6K8, 1%, 0.5W, 1206 RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0146 / $0.0292 | Buy Now |
DISTI #
2689214
|
Farnell | RES, 6K8, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.0090 / $0.0143 | Buy Now |
Part Details for MCWF12P6801FTL
MCWF12P6801FTL CAD Models
MCWF12P6801FTL Part Data Attributes
|
MCWF12P6801FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF12P6801FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCWF12P6801FTL
This table gives cross-reference parts and alternative options found for MCWF12P6801FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF12P6801FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F6801T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCWF12P6801FTL vs HP06W2F6801T5E |
FPS06FT-6801 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCWF12P6801FTL vs FPS06FT-6801 |
RPC1206FT6K80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCWF12P6801FTL vs RPC1206FT6K80-HP |
RAG06K682FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWF12P6801FTL vs RAG06K682FT |
RAG06K682FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWF12P6801FTL vs RAG06K682FC |
PWR12F6801TEU | Fixed Resistor, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MCWF12P6801FTL vs PWR12F6801TEU |
SR1206FR-7W6K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCWF12P6801FTL vs SR1206FR-7W6K8L |
RMCH32K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWF12P6801FTL vs RMCH32K682FB |
RAG06K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWF12P6801FTL vs RAG06K682FB |
NRCPS12F6801TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MCWF12P6801FTL vs NRCPS12F6801TRQYF |