Part Details for MCWF12R1242BTL by SPC Multicomp
Overview of MCWF12R1242BTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWF12R1242BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH9302
|
Newark | Res, 12K4, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:12.4Kohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R1242BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 / $0.3880 | Buy Now |
DISTI #
25AJ1969
|
Newark | Res, 12K4, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:12.4Kohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R1242BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0950 | Buy Now |
DISTI #
2340065
|
element14 Asia-Pacific | RES, 12K4, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0835 / $0.0997 | Buy Now |
DISTI #
2338293RL
|
element14 Asia-Pacific | RES, 12K4, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0997 / $0.1478 | Buy Now |
DISTI #
2338293
|
element14 Asia-Pacific | RES, 12K4, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0997 / $0.1633 | Buy Now |
DISTI #
2340065
|
Farnell | RES, 12K4, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0596 / $0.0728 | Buy Now |
DISTI #
2338293
|
Farnell | RES, 12K4, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0855 / $0.3379 | Buy Now |
DISTI #
2338293RL
|
Farnell | RES, 12K4, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.0855 / $0.1489 | Buy Now |
Part Details for MCWF12R1242BTL
MCWF12R1242BTL CAD Models
MCWF12R1242BTL Part Data Attributes:
|
MCWF12R1242BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF12R1242BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |